Part Details for 51309 by Master Appliance Corp
Overview of 51309 by Master Appliance Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84513-091LF | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 51309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F427
|
Newark | Heat Gun Nozzle, For Use With:Hg & Vt Model Heat Guns, Tip/Nozzle Style:Pinpoint, Product Range:-, Nozzle Style:Pinpoint, Width:1/4" Rohs Compliant: Yes |Master Appliance 51309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 | Buy Now |
DISTI #
51309-ND
|
DigiKey | ATTACHEMENT HEAT REDUCER 3/8" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$15.3680 / $18.2500 | Buy Now |
|
Onlinecomponents.com | 1/4in Pinpoint Attachment RoHS: Compliant |
6 In Stock |
|
$11.7700 / $13.3400 | Buy Now |
|
Master Electronics | 1/4in Pinpoint Attachment RoHS: Compliant |
6 In Stock |
|
$11.7700 / $13.3400 | Buy Now |