Part Details for 513102B02500G by BOYD Laconia
Overview of 513102B02500G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 513102B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS346-ND
|
DigiKey | HEATSINK TO-220 W/PINS 1.5"TALL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16961 In Stock |
|
$0.9536 / $1.4100 | Buy Now |
DISTI #
532-513102B25
|
Mouser Electronics | Heat Sinks Heat Sink, TO220, Vertical, 11 Degree C/W, 2.67mm Hole, 38.1x34.92x12.7mm RoHS: Compliant | 6571 |
|
$0.9380 / $1.3800 | Buy Now |
|
Future Electronics | TO-218 Package 8.3 C/W Thermal Resistance Large Radial Fin Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 63022Tray |
|
$0.8150 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 11°C/W Black Anodized RoHS: Compliant |
1812 In Stock |
|
$0.8870 / $1.4250 | Buy Now |
DISTI #
000000000001627215
|
Sager | Heat Sinks Heat Sink, TO220, Vertical, 11 Degree C/W, 2.67mm Hole, 38.1x34.92x12.7mm Min Qty: 1 | 4353 |
|
$0.8641 / $1.1000 | Buy Now |
DISTI #
SMC-513102B02500G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1093 |
|
RFQ | |
|
Master Electronics | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 11°C/W Black Anodized RoHS: Compliant |
1812 In Stock |
|
$0.8870 / $1.4250 | Buy Now |
|
New Advantage Corporation | TO-218 Package 8.3 C/W Thermal Resistance Large Radial Fin Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 54150 |
|
$1.1200 / $1.2000 | Buy Now |
Part Details for 513102B02500G
513102B02500G CAD Models
513102B02500G Part Data Attributes
|
513102B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
513102B02500G
BOYD Laconia
Heat Sink, Extruded, Radial, Aluminum, Anodized,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 34.92 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |