Part Details for 513201B02500G by Boyd Corporation
Overview of 513201B02500G by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 513201B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4867
|
Newark | Std,513201B02500G Rohs Compliant: Yes |Boyd 513201B02500G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
041530
|
Avnet Americas | Heat Sink Passive TO-218 Radial Thru-Hole 8.3°C/W Black Anodized - Bulk (Alt: 041530) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9943 / $3.3370 | Buy Now |
DISTI #
75020415
|
RS | Extruded Heatsink, STD, 513201B02500G | Boyd 513201B02500G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6150 | RFQ |
DISTI #
041530
|
Avnet Americas | Heat Sink Passive TO-218 Radial Thru-Hole 8.3°C/W Black Anodized - Bulk (Alt: 041530) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9943 / $3.3370 | Buy Now |
Part Details for 513201B02500G
513201B02500G CAD Models
513201B02500G Part Data Attributes:
|
513201B02500G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
513201B02500G
Boyd Corporation
Heat Sink, 8.3ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 34.92 mm | |
Thermal Resistance | 8.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |