Part Details for 51323-1108 by Molex
Results Overview of 51323-1108 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51323-1108 Information
51323-1108 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-108ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 8 Positions, 2mm (0.079inch), horizontal. | |
G832MB110805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MC110803222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. |
Part Details for 51323-1108
51323-1108 CAD Models
51323-1108 Part Data Attributes
|
51323-1108
Molex
Buy Now
Datasheet
|
Compare Parts:
51323-1108
Molex
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (20) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51323-1108
This table gives cross-reference parts and alternative options found for 51323-1108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51323-1108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2R01PA5108E92348 | Amphenol FCi | Check for Price | Board Connector, 135 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, | 51323-1108 vs HM2R01PA5108E92348 |
HM2R01PA5108N9LF | Amphenol FCi | $2.9428 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 51323-1108 vs HM2R01PA5108N9LF |
HM2R01PA5108N92348 | Amphenol FCi | Check for Price | Board Connector, 135 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal | 51323-1108 vs HM2R01PA5108N92348 |
HM2R01PA5108E9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 51323-1108 vs HM2R01PA5108E9LF |
HM2R70PA5100N9LF | Amphenol Communications Solutions | Check for Price | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B22,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | 51323-1108 vs HM2R70PA5100N9LF |
2H252203-NA202 | Foxconn | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | 51323-1108 vs 2H252203-NA202 |
HM2R01PA5108L9LF | Amphenol Communications Solutions | Check for Price | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin,Telcordia UE and ROHS Compliant | 51323-1108 vs HM2R01PA5108L9LF |
5352068-1 | TE Connectivity | Check for Price | Z-PACK/A RAF 110P | 51323-1108 vs 5352068-1 |
352068-9 | TE Connectivity | Check for Price | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | 51323-1108 vs 352068-9 |
54603-1102 | Molex | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle, | 51323-1108 vs 54603-1102 |