Part Details for 5139C SL002 by Alpha Wire
Overview of 5139C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5139C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3272
|
Newark | Shielded Multipair Cable 9Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:9 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Alpha Wire 5139C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$12,631.9700 | Buy Now |
DISTI #
3937-5139CSL002-ND
|
DigiKey | MULTI-PAIR 18COND 18AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$25,604.4700 | Buy Now |
DISTI #
5139CSL002-ND
|
DigiKey | MULTI-PAIR 18COND 18AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$26.1730 | Buy Now |
DISTI #
602-5139CSL002
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 9 Conductor 300V SupraShield PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$11,377.8600 | Order Now |
DISTI #
70139075
|
RS | Multiconductor, 9 Pair, 18AWG, Foil/Braid, PVC, Gray, Xtra-Guard 1 Series | Alpha Wire 5139C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$15,956.0200 | RFQ |