Part Details for 514-220 by Bivar Inc
Overview of 514-220 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 514-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5842
|
Newark | Perm-O-Pads, Round, To-5 Mount, 4 Lead, 0.365 Od, 0.22 Thick, Nylon, White/Bag |Bivar 514-220 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1440 | Buy Now |
DISTI #
514-220-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.220" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2184 | Buy Now |
DISTI #
749-514-220
|
Mouser Electronics | Circuit Board Hardware - PCB Perm-O-Pad Round TO-5 Mnt White RoHS: Compliant | 398 |
|
$0.0960 / $0.2100 | Buy Now |
DISTI #
70529381
|
RS | PERM-O-PADS, Round, TO-5 Mount, 4 Lead, 0.365 OD, 0.22 Thick, Nylon, White | Bivar Inc. 514-220 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1254 | Buy Now |
DISTI #
514-220
|
TME | Insulating distance, polyamide, 5.6mm, natural, UL94V-2, TO5 Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |