51441-0771
Molex
Description: Card Edge Connector, 7 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,

Overview of 51441-0771 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4077-1BRZ-RL Analog Devices Next Generation OPxx77 Wide BW
ADA4077-1ARMZ Analog Devices Next Generation OPxx77 Wide BW
ADA4077-1ARZ-RL Analog Devices Next Generation OPxx77 Wide BW

Price & Stock for 51441-0771 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-51441-0771
Mouser Electronics FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy Assy 7Ckt EmbsTp Pkg RoHS: Compliant 0
  • 3,000 $1.0300
  • 6,000 $0.9850
$0.9850 / $1.0300 Order Now

CAD Models for 51441-0771 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 51441-0771 by Molex

51441-0771
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Board Mounting Option
FITTING NAIL
Body Breadth
0.043 inch
Body Depth
0.138 inch
Body Length
0.228 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Dielectric Withstanding Voltage
250VAC V
Durability
20 Cycles
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
Want to compare parts?
  1. 51441-0771
    Molex
    Card Edge Connector, 7 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51441-0771 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51441-0771 by Molex

Select Manufacturer
Which Manufacturer of 51441-0771 would you like to use for your alert(s)?
  • Please alert me when 51441-0771 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51441-0771 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51441-0771 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51441-0771 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51441-0771.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51441-0771 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: