Part Details for 5145.0022.611 by Schurter Electronic Components
Overview of 5145.0022.611 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q | |
72V51453L6BBG | Renesas Electronics Corporation | X18 16Q 2M MULTI-QUE |
Price & Stock for 5145.0022.611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3306
|
Newark | 5145 Power Entry Module W. Filter 8A/Carton Box |Schurter 5145.0022.611 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7700 / $55.8100 | Buy Now |
DISTI #
486-5145.0022.611-ND
|
DigiKey | 5145 POWER ENTRY MODULE W. FILTE Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4738 | Buy Now |
DISTI #
5145.0022.611
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 8A - Boxed Product (Development Kits) (Alt: 5145.0022.611) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$36.2157 / $42.4678 | Buy Now |
DISTI #
693-5145.0022.611
|
Mouser Electronics | AC Power Entry Modules 5145 POWER ENTRY MODULE W. FILTER 8A | 0 |
|
$41.9200 / $52.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$36.2100 | Buy Now |
|
Onlinecomponents.com | 5145 POWER ENTRY MODULE W. FILTER 8A RoHS: Compliant | 0 |
|
$36.8500 / $77.1800 | Buy Now |
DISTI #
000000000005238249
|
Sager | AC Power Entry Modules 5145 POWER ENTRY MODULE W. FILTER 8A Min Qty: 40 | 0 |
|
$37.5800 / $39.5800 | Buy Now |
|
Master Electronics | 5145 POWER ENTRY MODULE W. FILTER 8A RoHS: Compliant | 0 |
|
$36.8500 / $77.1800 | Buy Now |