There are no models available for this part yet.
Overview of 5145.3768.711 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3768GF-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q | |
72V51453L6BBG | Renesas Electronics Corporation | X18 16Q 2M MULTI-QUE |
Price & Stock for 5145.3768.711 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11R7766
|
Newark | 5145 Power Entry Module W. Filter 10A/Carton Box |Schurter 5145.3768.711 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3400 / $61.9400 | Buy Now | |
DISTI #
5145.3768.711-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6643 | Buy Now | |
DISTI #
5145.3768.711
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 10A - Boxed Product (Development Kits) (Alt: 5145.3768.711) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$40.1953 / $47.1345 | Buy Now | |
DISTI #
693-5145.3768.711
|
Mouser Electronics | AC Power Entry Modules 5145 5.ABDBH080C0711 | 0 |
|
$49.3000 / $63.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$40.1800 | Buy Now | ||
Onlinecomponents.com | 5145 POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 0 |
|
$40.9000 / $85.6600 | Buy Now | ||
DISTI #
000000000003132660
|
Sager | AC Power Entry Modules 5145 5.ABDBH080C0711 Min Qty: 40 | 0 |
|
$41.7100 / $43.9300 | Buy Now | |
Master Electronics | 5145 POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 0 |
|
$40.9000 / $85.6600 | Buy Now |
CAD Models for 5145.3768.711 by Schurter Electronic Components
Part Data Attributes for 5145.3768.711 by Schurter Electronic Components
5145.3768.711
Schurter Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
SCHURTER
|
Want to compare parts?
-
5145.3768.711Schurter Electronic ComponentsVS
-