-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMCD RSD STKD LFT RAIL W/HDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1129
|
Newark | Memcd Rsd Stkd Lft Rail W/Hdwn |Amp Te Connectivity 5146078-1 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 | Buy Now |
DISTI #
5146078-1-ND
|
DigiKey | MEMCD RSD STKD LFT RAIL W/HDWN Min Qty: 1800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6673 | Buy Now |
DISTI #
5146078-1
|
Avnet Americas | Connector Accessories Left Guide Rail Black 68 POS - Bulk (Alt: 5146078-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Container: Bulk | 0 |
|
$5.8469 / $6.6013 | Buy Now |
DISTI #
571-5146078-1
|
Mouser Electronics | Memory Card Connectors MEMCD RSD STKD LFT RAIL W/HDWN RoHS: Compliant | 0 |
|
$6.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 200 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.5500 | Buy Now |
DISTI #
AMP5146078-1
|
Heilind Electronics | MEMCD RSD STKD LFT RAIL W/HDWN | Americas - 0 in Stock |
|
$6.9341 | Buy Now |
|
Onlinecomponents.com | MEMCD RSD STKD LFT RAIL W/HDWN RoHS: Compliant | 0 |
|
$6.0400 / $16.9700 | Buy Now |
DISTI #
AMP5146078-1
|
Interstate Connecting Components | MEMCD RSD STKD LFT RAIL W/HDWN | 0 |
|
$6.9341 | Buy Now |
DISTI #
5146078-1
|
Avnet Abacus | (Alt: 5146078-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMCD RSD STKD LFT RAIL W/HDWN RoHS: Compliant | 0 |
|
$6.0400 / $16.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5146078-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5146078-1
TE Connectivity
MEMCD RSD STKD LFT RAIL W/HDWN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | LIQUID CRYSTAL POLYMER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |