-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 MC HDR VERT SMTW/BRD LOC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1149
|
Newark | 68 Mc Hdr Vert Smtw/Brd Loc |Amp Te Connectivity 5146733-1 RoHS: Not Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 / $10.2500 | Buy Now |
DISTI #
5146733-1
|
Avnet Americas | Conn PCMCIA HDR 68 POS 1.27mm Solder ST SMD Tube 5A/Contact - Rail/Tube (Alt: 5146733-1) RoHS: Compliant Min Qty: 405 Package Multiple: 405 Lead time: 18 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
73775993
|
RS | 68 MC HDR VERT SMTW/BRD LOC, PCMCIA Connectors | TE Connectivity 5146733-1 Min Qty: 405 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2300 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
000000000001455600
|
Sager | Memory Card Connectors PCMCIA HDR 068P SMT | 0 |
|
Buy Now | |
DISTI #
5146733-1
|
Avnet Abacus | Conn PCMCIA HDR 68 POS 1.27mm Solder ST SMD Tube 5A/Contact (Alt: 5146733-1) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5146733-1
|
Avnet Abacus | Conn PCMCIA HDR 68 POS 1.27mm Solder ST SMD Tube 5A/Contact (Alt: 5146733-1) RoHS: Compliant Min Qty: 405 Package Multiple: 405 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5146733-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5146733-1
TE Connectivity
68 MC HDR VERT SMTW/BRD LOC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCMCIA CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |