Part Details for 515-03634 by HellermannTyton
Overview of 515-03634 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-3634-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair,5 Position,9MM, 85MΩ, no lossy |
Price & Stock for 515-03634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGDC4-93-PVC-YE
|
TME | Markers, Marking: 3, 4÷9mm, PVC, yellow, -65÷105°C, leaded, HGDC4-9 Min Qty: 250 | 1000 |
|
$0.0387 / $0.0481 | Buy Now |