Part Details for 515-1062F by Dialight
Overview of 515-1062F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1062F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8623
|
Newark | Light Pipe, 8 Pipe, Pc Board Rohs Compliant: Yes |Dialight 515-1062F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$1.6000 / $3.3400 | Buy Now |
DISTI #
30K0457
|
Newark | Light Pipe 8 Element Lower, Length:-, No. Of Light Pipes:8Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Pc Board, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Dialight 515-1062F Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
645-515-1062F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE 8 ELEMENT LOWER RoHS: Compliant | 219 |
|
$1.1600 / $2.8600 | Buy Now |
DISTI #
70718473
|
RS | LIGHT PIPE 8 ELEMENT LOWER, Light Pipe | Dialight 515-1062F RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.5200 | RFQ |
|
Future Electronics | 515 Series Clear Octal 2.5 mm Round Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 2050Bag |
|
$0.8950 / $1.1100 | Buy Now |
|
Future Electronics | 515 Series Clear Octal 2.5 mm Round Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 10 Container: Bag | 0Bag |
|
$1.1500 / $1.3000 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant |
44 In Stock 600 On Order |
|
$1.1500 / $1.6800 | Buy Now |
|
Quest Components | OPTICAL PIPE | 74 |
|
$1.0070 / $1.6783 | Buy Now |
DISTI #
515-1062F
|
TTI | LED Light Pipes LIGHT PIPE 8 ELEMENT LOWER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1300 In Stock |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
Dialight Corp. 515-1062F
|
PEI Genesis | LIGHT PIPE 8 ELEMENT LOWER | 0 |
|
Buy Now |
Part Details for 515-1062F
515-1062F CAD Models
515-1062F Part Data Attributes
|
515-1062F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1062F
Dialight
Optical Pipe, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | OPTICAL PIPE |