Part Details for 515-1064F by Dialight
Overview of 515-1064F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 515-1064F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0459
|
Newark | Light Pipe, Three, Round, Pcb, Length:22.86Mm, No. Of Light Pipes:3Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:-, For Use With:Smd Leds, Lens Style:Round Rohs Compliant: Yes |Dialight 515-1064F Min Qty: 975 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 | Buy Now |
DISTI #
93K4190
|
Newark | Light Pipe, Optopipeg +-+, 22.86 Mm, Circular, 3, Transparent, Press Fit Rohs Compliant: Yes |Dialight 515-1064F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9654 |
|
$0.4960 / $1.0900 | Buy Now |
DISTI #
645-515-1064F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE 2.5MM TRI LEVEL RoHS: Compliant | 2771 |
|
$0.6500 / $1.7600 | Buy Now |
DISTI #
70423651
|
RS | 515-1064F, PCB Mounted 3-Way RightAngle LED Light Pipe, Tri-Level Clear Round Lens | Dialight 515-1064F RoHS: Not Compliant Min Qty: 975 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.7200 | RFQ |
|
Future Electronics | 2.5 mm Round Press Fit Tri Level Narrow Pitch Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13598Bag |
|
$0.8550 / $1.0700 | Buy Now |
|
Future Electronics | 2.5 mm Round Press Fit Tri Level Narrow Pitch Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 25 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8550 / $1.1600 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid Bulk RoHS: Compliant |
7232 In Stock |
|
$0.6120 / $1.0250 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | OPTICAL PIPE | 320 |
|
$0.6073 / $1.4574 | Buy Now |
DISTI #
515-1064F
|
TTI | LED Light Pipes LIGHT PIPE 2.5MM TRI LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 3525 In Stock |
|
$0.6500 / $0.9800 | Buy Now |
Part Details for 515-1064F
515-1064F CAD Models
515-1064F Part Data Attributes
Alternate Parts for 515-1064F
This table gives cross-reference parts and alternative options found for 515-1064F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515-1064F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515-1064 | Optical Pipe | Dialight | 515-1064F vs 515-1064 |