Part Details for 515-1118F by Dialight
Overview of 515-1118F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 515-1118F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0526
|
Newark | Light Pipe, 2, Board Mount, Length:55.88Mm, No. Of Light Pipes:2Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:-, For Use With:Smd Leds, Material:Polycarbonate Rohs Compliant: Yes |Dialight 515-1118F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $1.0300 | Buy Now |
DISTI #
645-515-1118F
|
Mouser Electronics | LED Light Pipes 2 ELEMENT LIGHT PIPE RoHS: Compliant | 826 |
|
$0.8220 / $2.0900 | Buy Now |
DISTI #
70081944
|
RS | Light Pipes Array Round 2 Wide Right Angle 1.9mm 0.07 In Clear 515 Series | Dialight 515-1118F RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.0500 | RFQ |
|
Future Electronics | 2 mm Round Press Fit Dual Array Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 900Bag |
|
$0.8750 / $0.9950 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Right Angle Rigid Bulk RoHS: Compliant |
3981 In Stock |
|
$0.8190 / $1.0470 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
515-1118F
|
TTI | LED Light Pipes 2 ELEMENT LIGHT PIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.8000 / $0.9200 | Buy Now |
DISTI #
Dialight Corp. 515-1118F
|
PEI Genesis | 2 ELEMENT LIGHT PIPE | 4055 |
|
Buy Now | |
DISTI #
000000000001268560
|
Sager | LED Light Pipes 2 ELEMENT LIGHT PIPE Min Qty: 800 | 0 |
|
$0.8803 / $0.9432 | Buy Now |
DISTI #
1138258
|
element14 Asia-Pacific | LIGHT PIPE, OVER SFP CAGE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0065 / $2.1306 | Buy Now |