Part Details for 51522 by Qoltec
Overview of 51522 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-51522
|
TME | Power supply: switched-mode, 12VDC, 2.25A, Out: 6,0/3,0, 27W Min Qty: 1 | 0 |
|
$5.4400 / $6.2200 | RFQ |