Part Details for 5152C SL005 by Alpha Wire
Overview of 5152C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5152C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6303
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 20Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5152C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$684.3700 | Buy Now |
DISTI #
A5152C-100-ND
|
DigiKey | CABLE 2CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
8 In Stock |
|
$541.8220 / $587.9000 | Buy Now |
DISTI #
602-5152C-100
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 3 |
|
$541.8200 / $578.2800 | Buy Now |
DISTI #
70138468
|
RS | Multiconductor, 2C, 20AWG, Stranded, Foil/Braid, PVC, Xtra-Guard 1 Series | Alpha Wire 5152C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 9 |
|
$587.9000 | Buy Now |
DISTI #
1745397
|
Farnell | CABLE, 20AWG, 2 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 186 |
|
$381.5635 | Buy Now |
Part Details for 5152C SL005
5152C SL005 CAD Models
5152C SL005 Part Data Attributes:
|
5152C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5152C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |