There are no models available for this part yet.
Overview of 5154C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5154C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F6308
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 20Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5154C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,877.6400 | Buy Now | |
DISTI #
5154CSL002-ND
|
DigiKey | CABLE 4CON 20AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$3,232.2600 | Buy Now | |
DISTI #
3937-5154CSL002-ND
|
DigiKey | CABLE 4CON 20AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7,859.8000 | Buy Now | |
DISTI #
602-5154C-500
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 4 Conductor 300V SupraShield PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,494.7900 | Order Now | |
DISTI #
70138475
|
RS | Multiconductor, 4C, 20AWG, Stranded, Foil/Braid, PVC, Xtra-Guard 1 Series | Alpha Wire 5154C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$3,821.4400 | RFQ |
CAD Models for 5154C SL002 by Alpha Wire
Part Data Attributes for 5154C SL002 by Alpha Wire
5154C SL002
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5154C SL002Alpha WireVS
-