5159-009-48-16-94-111
Amphenol FCi
Description: Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug,

Overview of 5159-009-48-16-94-111 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5159002312394111LF Amphenol Communications Solutions Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline
5159009326394110LF Amphenol Communications Solutions DIN TYP F RA HDR LFCNR
5159009326354130LF Amphenol Communications Solutions Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline

CAD Models for 5159-009-48-16-94-111 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5159-009-48-16-94-111 by Amphenol FCi

5159-009-48-16-94-111
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.583 inch
Body Depth
0.791 inch
Body Length
3.74 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Filter Feature
NO
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.15 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .099-.111
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
Z,B,D
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
30u inch
Terminal Length
0.866 inch
Terminal Pitch
5.08 mm
Termination Type
WIRE WRAP
Total Number of Contacts
48
Want to compare parts?
  1. 5159-009-48-16-94-111
    Amphenol FCi
    Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug,
    VS

Alternate Parts for 5159-009-48-16-94-111

This table gives cross-reference parts and alternative options found for 5159-009-48-16-94-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159-009-48-16-94-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5159-009-48-16-93-111 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug Amphenol FCi 5159-009-48-16-94-111 vs 5159-009-48-16-93-111
FUB-PP1750-5X72 Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd 5159-009-48-16-94-111 vs FUB-PP1750-5X72
208477150008049 Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, Kyocera AVX Components 5159-009-48-16-94-111 vs 208477150008049
DIN-048RSC-SR1-KR Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT 3M Interconnect 5159-009-48-16-94-111 vs DIN-048RSC-SR1-KR
DIN-048RSC-RR1-FJ 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT 3M Electronics 5159-009-48-16-94-111 vs DIN-048RSC-RR1-FJ
FUB-PP1772-5X72 Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd 5159-009-48-16-94-111 vs FUB-PP1772-5X72
FUB-PP1780-5X72 Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd 5159-009-48-16-94-111 vs FUB-PP1780-5X72
FUB-PP1757-5X72 Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd 5159-009-48-16-94-111 vs FUB-PP1757-5X72
DIN-048RSC-SR1-KR 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT 3M Electronics 5159-009-48-16-94-111 vs DIN-048RSC-SR1-KR
5159009481293111 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug Amphenol FCi 5159-009-48-16-94-111 vs 5159009481293111

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5159-009-48-16-94-111 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5159-009-48-16-94-111 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 5159-009-48-16-94-111 would you like to use for your alert(s)?
  • Please alert me when 5159-009-48-16-94-111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5159-009-48-16-94-111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5159-009-48-16-94-111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5159-009-48-16-94-111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5159-009-48-16-94-111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5159-009-48-16-94-111 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: