Part Details for 51590291523660LF by Amphenol FCi
Overview of 51590291523660LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51590291523660LF | Amphenol Communications Solutions | Standard Power Header, Type H, Right Angle, Solder-to Board, 15 Position, 10.16mm (0.4 in) Centerline |
Price & Stock for 51590291523660LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51590291523660LF
|
Heilind Electronics | DIN PWR MALE | Americas - 0 in Stock |
|
$5.8710 / $6.0667 | Buy Now |
DISTI #
BRG51590291523660LF
|
Interstate Connecting Components | DIN PWR MALE | 0 |
|
$5.8710 / $6.0667 | Buy Now |
Part Details for 51590291523660LF
51590291523660LF CAD Models
51590291523660LF Part Data Attributes
|
51590291523660LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51590291523660LF
Amphenol FCi
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Additional Feature | FIRST MAKE LAST BREAK, POLARIZED | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | SILVER OVER NICKEL | |
Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51590291523660LF
This table gives cross-reference parts and alternative options found for 51590291523660LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51590291523660LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51590291523660LF | Amphenol Communications Solutions | $7.6264 | Standard Power Header, Type H, Right Angle, Solder-to Board, 15 Position, 10.16mm (0.4 in) Centerline | 51590291523660LF vs 51590291523660LF |