Part Details for 516-120-000-201 by EDAC Inc
Overview of 516-120-000-201 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-120-000-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3188
|
Newark | Rack & Panel Connector, Receptacle, 120 Position, Product Range:516 Series, Gender:Receptacle, No. Of Positions:120Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Socket Contacts, Colour:Green, Connector Mounting:Cable Mountrohs Compliant: Yes |Edac 516-120-000-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $36.0200 | Buy Now |
DISTI #
151-1042-ND
|
DigiKey | CONN HSG RACK & PANEL 120P GRN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
29 In Stock |
|
$29.0117 / $37.0100 | Buy Now |
DISTI #
587-120-201
|
Mouser Electronics | Rack & Panel Connectors 120P RECEPTACLE WITH SCREW RoHS: Compliant | 0 |
|
$28.3000 / $36.7000 | Order Now |
|
Future Electronics | 516 Series 120 Position 3.81 mm Pitch Green Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$29.4300 / $29.8600 | Buy Now |
|
Future Electronics | 516 Series 120 Position 3.81 mm Pitch Green Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$29.4300 / $29.8600 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
22 In Stock |
|
$28.0200 / $38.1500 | Buy Now |
DISTI #
2026405
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.1881 / $26.3423 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
22 In Stock |
|
$28.0200 / $38.1500 | Buy Now |
Part Details for 516-120-000-201
516-120-000-201 CAD Models
516-120-000-201 Part Data Attributes
|
516-120-000-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-120-000-201
EDAC Inc
Rack and Panel Connector, 120 Contact(s), Male, Wire Wrap Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Board Mounting Option | #2-56 UNC INSERT | |
Body Breadth | 1.525 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Terminal Length | 1.08 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |