Part Details for 516-230-512 by EDAC Inc
Overview of 516-230-512 by EDAC Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-230-512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2149
|
Newark | Connector Backshell, Side Entry Cover, 516 Series 120-Pin Connectors, 12, 90 , Metal Body Rohs Compliant: Yes |Edac 516-230-512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2201 |
|
$12.8900 / $17.9600 | Buy Now |
DISTI #
95F3190
|
Newark | Side Entry Cover, Size 12, Metal, Accessory Type:Side Entry Cover, For Use With:516 Series 120-Pin Rack And Panel Connector, Connector Shell Size:12, Cable Exit Angle:90°, Connector Body Material:Zinc Body, Product Range:516 Series Rohs Compliant: Yes |Edac 516-230-512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2229 |
|
$35.2300 / $44.7500 | Buy Now |
DISTI #
151-1048-ND
|
DigiKey | COVER METAL RACK & PANEL 120POS Min Qty: 1 Lead time: 18 Weeks Container: - |
163 In Stock |
|
$26.8150 / $34.2100 | Buy Now |
DISTI #
587-230-512
|
Mouser Electronics | Rack & Panel Connectors 120P METAL COVER RoHS: Compliant | 195 |
|
$26.8100 / $34.2100 | Buy Now |
|
Future Electronics | 516 Series Side Entry Cable Clamp Rectangular Connector Metal Cover RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$25.6500 / $26.0700 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Covers RoHS: Compliant |
68 In Stock |
|
$25.9000 / $35.2700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
516-230-512
|
TME | Enclosure: for 516 series, Mat: zinc alloy, PIN: 120, -40÷105°C Min Qty: 22 | 0 |
|
$19.5700 | RFQ |
DISTI #
2026429
|
element14 Asia-Pacific | SIDE ENTRY COVER, SIZE 12, METAL RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$27.1610 / $28.6053 | Buy Now |
DISTI #
2146983
|
element14 Asia-Pacific | COVER, METAL, 120 WAY RoHS: Compliant Min Qty: 1 Container: Each | 2221 |
|
$27.7091 / $29.1831 | Buy Now |
Part Details for 516-230-512
516-230-512 CAD Models
516-230-512 Part Data Attributes:
|
516-230-512
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-230-512
EDAC Inc
Metal Cover; Series:516; For Use With:516 Series 120-pin Rack and Panel Connector; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EDAC |