Part Details for 516-290-520 by EDAC Inc
Overview of 516-290-520 by EDAC Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-290-520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4846
|
Newark | Contact, Pin, Pc Tail, Product Range:516 Series, Contact Gender:Pin, Contact Termination Type:Through Hole, Wire Size Awg Max:-, Contact Plating:Gold Plated Contacts, For Use With:Edac 516 Series Connectors, Wire Size Awg Min:- Rohs Compliant: Yes |Edac 516-290-520 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2946 |
|
$0.2390 / $0.5360 | Buy Now |
DISTI #
151-1050-ND
|
DigiKey | CONTACT NON-GEND SIGNAL GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
48441 In Stock |
|
$0.2727 / $0.5800 | Buy Now |
DISTI #
587-290-520
|
Mouser Electronics | Rack & Panel Connectors CONTACT P.C. TAIL RoHS: Compliant | 10343 |
|
$0.2520 / $0.5700 | Buy Now |
|
Future Electronics | 516 PC Tail Contact Metal Cover Side Entry Fits 516 Series 56 Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.2450 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 516 PC TAIL CONTACT RoHS: Compliant |
13364 In Stock |
|
$0.2364 / $0.3907 | Buy Now |
DISTI #
66217772
|
Verical | Contact SKT Solder ST Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1917 | Americas - 13300 |
|
$0.3077 / $0.5426 | Buy Now |
|
Quest Components | 4280 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
516-290-520
|
TME | Contact, hermaphrodite, phosphor bronze, 516, bulk, THT, on PCBs Min Qty: 2 | 48 |
|
$0.3450 / $0.4950 | Buy Now |
DISTI #
3806980
|
element14 Asia-Pacific | CONTACT, PIN, PC TAIL RoHS: Compliant Min Qty: 1 Container: Each | 2946 |
|
$0.2599 / $0.6121 | Buy Now |
DISTI #
3806980
|
Farnell | CONTACT, PIN, PC TAIL RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 2946 |
|
$0.2542 / $0.5722 | Buy Now |