Part Details for 5160/30C SL005 by Alpha Wire
Overview of 5160/30C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5160BRJZ5-R2 | Analog Devices | 8-Bit SPI DigiPOT | |
AD5160BRJZ100-R2 | Analog Devices | 8-Bit SPI DigiPOT | |
AD5160BRJZ50-RL7 | Analog Devices | 8-Bit SPI DigiPOT |
Price & Stock for 5160/30C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6370
|
Newark | Shielded Multiconductor Cable, 30 Conductor, 20Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:30Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 5160/30C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,910.9400 | Buy Now |
DISTI #
5160/30CSL005-100-ND
|
DigiKey | CABLE 30COND 20AWG SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
14 In Stock |
|
$3,522.6500 | Buy Now |
DISTI #
3937-5160/30CSL005-ND
|
DigiKey | CABLE 30COND 20AWG SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7,927.3100 | Buy Now |
DISTI #
602-5160/30C-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 30 Conductor 300V SupraShield PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,524.7800 | Order Now |
DISTI #
5160/30C-SL005
|
TME | Wire, Xtra Guard® 1, 30x20AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$3,339.6500 / $4,293.8300 | RFQ |
Part Details for 5160/30C SL005
5160/30C SL005 CAD Models
5160/30C SL005 Part Data Attributes
|
5160/30C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5160/30C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |