-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
01P.DIP SWITCH ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0352
|
Newark | Dip Switch, 1Pos, Spst, Slide, Tht, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:50V, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |Te Connectivity 5161390-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$0.1780 | Buy Now |
DISTI #
62M9326
|
Newark | 01P.dip Switch Assy |Alcoswitch Te Connectivity 5161390-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 / $0.5830 | Buy Now |
DISTI #
5161390-1-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 1 Lead time: 23 Weeks Container: Box |
4703 In Stock |
|
$0.4709 / $0.9100 | Buy Now |
DISTI #
18AH0352
|
Avnet Americas | Switch DIP ON OFF SPST 1 Top Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 18AH0352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 99 Partner Stock |
|
$0.8090 / $1.0100 | Buy Now |
DISTI #
5161390-1
|
Avnet Americas | Switch DIP ON OFF SPST 1 Top Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 5161390-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4130 / $0.4663 | Buy Now |
DISTI #
571-5161390-1
|
Mouser Electronics | DIP Switches / SIP Switches 01P.DIP SWITCH ASSY RoHS: Compliant | 3190 |
|
$0.4030 / $0.6600 | Buy Now |
|
Future Electronics | DIP Series Slide SPST 1 Position Through Hole Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 27 Weeks Container: Box | 0Box |
|
$0.4550 / $0.4750 | Buy Now |
DISTI #
AMP5161390-1
|
Heilind Electronics | 01P.DIP SWITCH ASSY | Americas - 0 in Stock |
|
$0.4045 / $0.4972 | Buy Now |
|
Onlinecomponents.com | 01P.DIP SWITCH ASSY RoHS: Compliant |
2392 In Stock |
|
$0.3470 / $0.6098 | Buy Now |
|
Bristol Electronics | 233 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5161390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5161390-1
TE Connectivity
01P.DIP SWITCH ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SLIDE | |
Body Breadth | 9.906 mm | |
Body Color | NATURAL | |
Body Height | 8.5 mm | |
Body Length or Diameter | 5.08 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | TIN | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.025A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 2 | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | WIRE |