-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 4 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7641
|
Newark | Dip Sw, Spst, 0.025A, 50Vdc, 2Pos, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 5161390-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 342 |
|
$0.9390 / $1.3200 | Buy Now |
DISTI #
5161390-2-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 50V Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7902 / $1.5200 | Buy Now |
DISTI #
5161390-2
|
Avnet Americas | Switch DIP ON OFF SPST 2 Slide Solder 2.54mm Thru-Hole Box - Bulk (Alt: 5161390-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7186 / $0.8113 | Buy Now |
DISTI #
506-5161390-2
|
Mouser Electronics | DIP Switches / SIP Switches 02P.DIP SWITCH ASSY RoHS: Compliant | 1074 |
|
$0.7900 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7250 | Buy Now |
DISTI #
AMP5161390-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7719 / $0.8650 | Buy Now | |
|
Onlinecomponents.com | 02P.DIP SWITCH ASSY RoHS: Compliant |
369 In Stock |
|
$0.6370 / $1.1410 | Buy Now |
DISTI #
5161390-2
|
Avnet Americas | Switch DIP ON OFF SPST 2 Slide Solder 2.54mm Thru-Hole Box - Bulk (Alt: 5161390-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7186 / $0.8113 | Buy Now |
DISTI #
5161390-2
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.025A/50VDC, Pos: 2 Min Qty: 1 | 300 |
|
$0.9600 / $1.3500 | Buy Now |
DISTI #
AMP5161390-2
|
Interstate Connecting Components | 0 |
|
$0.7719 / $0.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5161390-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5161390-2
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 4 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 9.906 mm | |
Body Color | NATURAL | |
Body Height | 8.5 mm | |
Body Length or Diameter | 7.62 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | TIN | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@50VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | WIRE |