Part Details for 5163/1C SL001 by Alpha Wire
Overview of 5163/1C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9516-3/PCBZ | Analog Devices | Clock IC with 2.0GHz on=chip | |
AD9516-3BCPZ-REEL7 | Analog Devices | Hz on-chip VCO | |
AD9516-3BCPZ | Analog Devices | Clock IC with 2.0GHz on=chip |
Price & Stock for 5163/1C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2068
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5163/1C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,768.3900 | Buy Now |
DISTI #
3937-5163/1CSL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$9,665.3100 | Buy Now |
DISTI #
5163/1CSL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2950 | Buy Now |
DISTI #
602-5163/1CSL001
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 300V SupraShield PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,297.0500 | Order Now |
DISTI #
73595949
|
RS | Multiconductor Cable, 3C, 18AWG, Foil/Braid, 300V, PVC Gray, Xtra-Guard 1 Serie | Alpha Wire 5163/1C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,699.2800 | RFQ |
DISTI #
5163/1C-SL001
|
TME | Wire, Xtra Guard® 1, 3x18AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$4,424.3300 / $5,688.4200 | RFQ |