Part Details for 5164C SL001 by Alpha Wire
Overview of 5164C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5164C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7473
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5164C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,570.4700 | Buy Now |
DISTI #
5164CSL001-ND
|
DigiKey | CABLE 4COND 18AWG SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0295 | Buy Now |
DISTI #
602-5164C-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$5,016.8600 | Order Now |
DISTI #
70479394
|
RS | Multiconductor, 4C, 18AWG, Foil/Braid, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5164C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,016.8600 | RFQ |
DISTI #
5164C-SL001
|
TME | Wire, Xtra Guard® 1, 4x18AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$5,063.6400 / $6,510.4000 | RFQ |
Part Details for 5164C SL001
5164C SL001 CAD Models
5164C SL001 Part Data Attributes
|
5164C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5164C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |