Part Details for 5170/30C SL005 by Alpha Wire
Overview of 5170/30C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-10801600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S PF Vertical Header. | |
51700-10402404AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 4P STB Vertical Header. | |
51701-10006411CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 64S 11P Vertical Header, Press Fit |
Price & Stock for 5170/30C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6347
|
Newark | Shielded Multiconductor Cable, 30 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:30Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 5170/30C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$5,275.4600 | Buy Now |
DISTI #
A5170/30C-100-ND
|
DigiKey | CABLE 30COND 18AWG SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
30 In Stock |
|
$4,465.8800 | Buy Now |
DISTI #
602-5170/30C-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 30 Conductor 300V SupraShield PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,753.7400 | Order Now |
DISTI #
5170/30C-SL005
|
TME | Wire, Xtra Guard® 1, 30x18AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$4,545.3100 / $5,843.9700 | RFQ |