-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOTTOM ENTRY B-B CONN.2.0 H-POST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5655
|
Newark | Bottom Entry B-B Conn.2.0 H-Post |Te Connectivity 5175544-9 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 | Buy Now |
DISTI #
5175544-9-ND
|
DigiKey | CONN HEADER R/A 9POS 2MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6330 | Buy Now |
DISTI #
3937-5175544-9-ND
|
DigiKey | CONN HEADER R/A 9POS 2MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.2900 | Buy Now |
DISTI #
5175544-9
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2mm Solder RA Thru-Hole Box/Carton - Bulk (Alt: 5175544-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.5426 | Buy Now |
DISTI #
571-5175544-9
|
Mouser Electronics | Headers & Wire Housings BOTTOM ENTRY B-B CONN.2.0 H-POST RoHS: Compliant | 0 |
|
$0.6300 / $0.6330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Tray | 0Tray |
|
$0.5430 | Buy Now |
DISTI #
AMP5175544-9
|
Heilind Electronics | BOTTOM ENTRY B-B CONN.2.0 H-PO | Americas - 0 in Stock |
|
$0.6777 / $0.6878 | Buy Now |
|
Onlinecomponents.com | BOTTOM ENTRY B-B CONN.2.0 H-POST RoHS: Compliant | 0 |
|
$0.5720 / $1.1980 | Buy Now |
DISTI #
AMP5175544-9
|
Interstate Connecting Components | BOTTOM ENTRY B-B CONN.2.0 H-PO | 0 |
|
$0.6777 / $0.6878 | Buy Now |
DISTI #
000000000003844921
|
Sager | Headers & Wire Housings BOTTOM ENTRY B-B CONN.2.0 H-POST Min Qty: 4000 | 0 |
|
$0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5175544-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5175544-9
TE Connectivity
BOTTOM ENTRY B-B CONN.2.0 H-POST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.314 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.496u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5175544-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5175544-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2842121-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2842121-9 |
2355180-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2355180-9 |
2842120-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2842120-9 |
2842112-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2842112-9 |
2355184-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2355184-9 |
2355177-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2355177-9 |
2842123-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2842123-9 |
2842107-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2842107-9 |
2842106-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5175544-9 vs 2842106-9 |
1-1658548-4 | FPH-0901T=FLXPAC HDR P 09 RA LF | TE Connectivity | 5175544-9 vs 1-1658548-4 |