Part Details for 5177983-4 by TE Connectivity
Results Overview of 5177983-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5177983-4 Information
5177983-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5177983-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4201
|
Newark | Stacking Board Connector, Vertical, Fine Stack Series, Receptacle, 0.8 Mm, 100, Surface Mount Rohs Compliant: Yes |Amp Te Connectivity 5177983-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$4.1000 / $4.2400 | Buy Now |
DISTI #
5177983-4
|
Avnet Americas | Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5177983-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tube | 24 |
|
$1.2331 | Buy Now |
DISTI #
AMP5177983-4
|
Heilind Electronics | 0.8FH,R05H.5,100,08/SN,TU | Americas - 0 in Stock |
|
$3.6240 / $3.6781 | Buy Now |
|
Bristol Electronics | 178 |
|
RFQ | ||
DISTI #
5177983-4
|
TME | connector 0.8FH,R05H.5,100,08/Sn,TU Min Qty: 40 | 0 |
|
$3.8500 | RFQ |
DISTI #
AMP5177983-4
|
Interstate Connecting Components | 0.8FH,R05H.5,100,08/SN,TU | 0 |
|
$3.6240 / $3.6781 | Buy Now |
DISTI #
000000000001455675
|
Sager | Board to Board & Mezzanine Connectors 100P 5mm RECEPTACLE STACK HEIGHT 5-8mm Min Qty: 10 | 0 |
|
$4.1100 | Buy Now |
DISTI #
5177983-4
|
Avnet Abacus | Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube (Alt: 5177983-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 2150 |
|
Buy Now | |
DISTI #
5177983-4
|
Avnet Abacus | Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube (Alt: 5177983-4) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 17 |
|
RFQ |
Part Details for 5177983-4
5177983-4 CAD Models
5177983-4 Part Data Attributes
|
5177983-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5177983-4
TE Connectivity
(5177983-4) 0.8FH,R05H.5,100,08/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.803 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 5177983-4
This table gives cross-reference parts and alternative options found for 5177983-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5177983-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5177983-4 | TE Connectivity | $3.9697 | (5177983-4) 0.8FH,R05H.5,100,08/Sn,TU | 5177983-4 vs 5177983-4 |