-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P05H.5,040,08/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5177986-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6363
|
Newark | Connector, Stacking, Plug, 40Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Product Range:Fh Series Rohs Compliant: Yes |Amp Te Connectivity 5177986-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1642 |
|
$2.3100 / $2.7300 | Buy Now |
DISTI #
76AC8414
|
Newark | Connectors 0.8Mm-05H Plg 2X020P |Amp Te Connectivity 5177986-1 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.3100 | Buy Now |
DISTI #
69AH6363
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 69AH6363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 1642 Partner Stock |
|
$2.8900 / $3.9700 | Buy Now |
DISTI #
73776069
|
RS | 0.8FH, P05H.5,040,08/Sn, TR, SC, PCB Headers and Receptacles | TE Connectivity 5177986-1 Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.6800 | RFQ |
DISTI #
AMP5177986-1
|
Heilind Electronics | 0.8FHP05H.504008/SnTRSC | Americas - 0 in Stock |
|
$2.2031 / $2.2360 | Buy Now |
|
Bristol Electronics | 2607 |
|
RFQ | ||
|
Bristol Electronics | 1352 |
|
RFQ | ||
DISTI #
5177986-1
|
IBS Electronics | 40 POSITION SURFACE MOUNT DUAL ROW STRAIGHT BOARD TO BOARD STACKABLE HEADER Min Qty: 900 Package Multiple: 1 | 27487 |
|
$1.2480 / $2.1000 | Buy Now |
DISTI #
AMP5177986-1
|
Interstate Connecting Components | 0.8FHP05H.504008/SnTRSC | 0 |
|
$2.2031 / $2.2360 | Buy Now |
DISTI #
5177986-1
|
Richardson RFPD | CARD-EDGE AND BACKPLANE CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5177986-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5177986-1
TE Connectivity
0.8FH,P05H.5,040,08/Sn,TR,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5177986-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5177986-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P50L-040P-AS-DA | 3M Interconnect | $11.2737 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, ROHS COMPLIANT | 5177986-1 vs P50L-040P-AS-DA |
KX15-40-K5E-RE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | 5177986-1 vs KX15-40-K5E-RE |
QG1340472Y-M04-TR | Foxconn | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | 5177986-1 vs QG1340472Y-M04-TR |
6-5179230-1 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 5177986-1 vs 6-5179230-1 |
10144518-041802LF | Amphenol Communications Solutions | $0.7982 | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. | 5177986-1 vs 10144518-041802LF |
QG1340471Y-M04-TR | Foxconn | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | 5177986-1 vs QG1340471Y-M04-TR |
52883-0404 | Molex | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, | 5177986-1 vs 52883-0404 |
P50-040P-S20-EA | 3M Interconnect | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 5177986-1 vs P50-040P-S20-EA |
53627-0472 | Molex | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | 5177986-1 vs 53627-0472 |