There are no models available for this part yet.
Overview of 5180C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5180C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F6327
|
Newark | Cable, 16Awg, 10 Core, Slate, 30.5M, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 5180C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$2,937.6900 | Buy Now | |
DISTI #
3937-5180CSL005-ND
|
DigiKey | CABLE 10COND 16AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,954.5800 | Buy Now | |
DISTI #
5180CSL005-100-ND
|
DigiKey | CABLE 10COND 16AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$26.4603 | Buy Now | |
DISTI #
602-5180C-100
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 10 Conductor 300V SupraShield PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,648.4200 | Order Now | |
DISTI #
5180C-SL005
|
TME | Wire, Xtra Guard® 1, 10x16AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$2,513.7100 / $3,231.9100 | RFQ |
CAD Models for 5180C SL005 by Alpha Wire
Part Data Attributes for 5180C SL005 by Alpha Wire
5180C SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5180C SL005Alpha WireVS
-