There are no models available for this part yet.
Overview of 518129-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 518129-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK2494
|
Newark | 44Am1831-20-Mst3-9Cs2275 |Raychem Te Connectivity 518129-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3513 |
|
$1.5000 / $2.6800 | Buy Now | |
DISTI #
2266-518129-000TR-ND
|
DigiKey | Wire And Cable, 20AWG, 600V, Fle Min Qty: 70 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3513 In Stock |
|
$1.0000 / $1.0600 | Buy Now | |
Onlinecomponents.com | 44AM1831-20-MST3-9CS2275 |
3513 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
57072463
|
Verical | Multi-Conductor Cable 3 Conductor 20AWG RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 | Americas - 3513 |
|
$0.9400 / $0.9900 | Buy Now |
CAD Models for 518129-000 by TE Connectivity
Part Data Attributes for 518129-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|