Part Details for 5185ORA by Klein Tools Inc
Overview of 5185ORA by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5185ORA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8328
|
Newark | Tool Bag Backpack, 18" X 10" X 23", Org, Product Range:-, Bag Type:Tool Backpack, External Depth - Imperial:18", External Depth - Metric:457.2Mm, External Height - Imperial:23", External Height - Metric:584.2Mm Rohs Compliant: Na |Klein Tools 5185ORA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.7200 | Buy Now |
DISTI #
5185ORA-ND
|
DigiKey | LINEMAN BACKPACK - ORANGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$149.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.4900 | Buy Now |