-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 18 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C1960
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51863-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4683 |
|
$0.5410 / $0.8220 | Buy Now |
DISTI #
A27344-ND
|
DigiKey | CONN RING CIRC 18AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
18605 In Stock |
|
$0.4542 / $0.7900 | Buy Now |
DISTI #
23C1960
|
Avnet Americas | PIDG Ring Tongue Terminal 18AWG 21.44mm 6.35mm Tin Loose Piece - Bulk (Alt: 23C1960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 4683 Partner Stock |
|
$0.5890 / $0.8220 | Buy Now |
DISTI #
571-518634
|
Mouser Electronics | Terminals RING STUD 6 18AWG RoHS: Compliant | 9900 |
|
$0.4440 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3900 | Buy Now |
|
Bisco Industries | 98 |
|
Buy Now | ||
DISTI #
AMP51863-4
|
Heilind Electronics | TERMINAL,PIDG R IR 18 6 M7928/1-31 | Americas - 6633 in Stock |
|
$0.4936 / $0.6240 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 18 6 RoHS: Compliant |
31440 In Stock 10000 On Order |
|
$0.4969 / $1.1600 | Buy Now |
DISTI #
78809373
|
Verical | PIDG Ring Tongue Terminal 18AWG Copper Red/White Stripe 21.44mm Tin Loose Min Qty: 50 Package Multiple: 50 Date Code: 2401 | Americas - 19850 |
|
$0.6221 / $1.5364 | Buy Now |
DISTI #
76873734
|
Verical | PIDG Ring Tongue Terminal 18AWG Copper Red/White Stripe 21.44mm Tin Loose Min Qty: 91 Package Multiple: 1 | Americas - 11880 |
|
$0.5200 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51863-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51863-4
TE Connectivity
TERMINAL,PIDG R IR 18 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 51863-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51863-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132247-3 | RING TERMINAL | TE Connectivity | 51863-4 vs 132247-3 |