Part Details for 519-036-000-301 by EDAC Inc
Overview of 519-036-000-301 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 519-036-000-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7117
|
Newark | Conn Housing, Rack & Panel, Plug, 36Pos, Product Range:519 Series, Gender:Plug, No. Of Positions:36Positions, Pitch Spacing:3.81Mm, For Use With:Edac 519 Series Pin Contacts Rohs Compliant: Yes |Edac 519-036-000-301 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $11.8800 | Buy Now |
DISTI #
519-036-000-301-ND
|
DigiKey | CONN HSG RACK & PANEL 36POS GRY Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8804 | Buy Now |
DISTI #
587-519-036-000-301
|
Mouser Electronics | Rack & Panel Connectors CONNECTOR RACK & PANEL RoHS: Compliant | 0 |
|
$11.5100 / $15.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$8.3900 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant | 0 |
|
$7.0400 / $11.2800 | Buy Now |
Part Details for 519-036-000-301
519-036-000-301 CAD Models
519-036-000-301 Part Data Attributes
|
519-036-000-301
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
519-036-000-301
EDAC Inc
CONNECTOR - RACK & PANEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |