Part Details for 5199/30C SL002 by Alpha Wire
Overview of 5199/30C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-199LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 16S 6P Right Angle Receptacle, Solder To Board | |
89075-199LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 4 Mod. |
Price & Stock for 5199/30C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2719
|
Newark | Shielded Multiconductor Cable, 30 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:30Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5199/30C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$11,114.7200 | Buy Now |
DISTI #
3937-5199/30CSL002-ND
|
DigiKey | CABLE 30COND 22AWG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$22,529.0500 | Buy Now |
DISTI #
5199/30CSL002-ND
|
DigiKey | CABLE 30COND 22AWG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$20.0224 | Buy Now |
DISTI #
602-5199/30C-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 30 Conductor 300V Foil SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$10,011.0200 | Order Now |
DISTI #
70137667
|
RS | Multiconductor, 30C, 22AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5199/30C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$10,953.6300 | RFQ |