Part Details for 5199/20C SL005 by Alpha Wire
Overview of 5199/20C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5199/20C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2714
|
Newark | Shielded Multiconductor Cable, 20 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:20Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5199/20C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,459.0100 | Buy Now |
DISTI #
5199/20CSL005-ND
|
DigiKey | CABLE 20COND 22AWG SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
13 In Stock |
|
$1,314.1533 / $1,345.8000 | Buy Now |
DISTI #
602-5199/20C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 20C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,314.1500 / $1,345.7900 | Order Now |
DISTI #
70138362
|
RS | Multiconductor, 20C, 22AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5199/20C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,345.8000 | Buy Now |
DISTI #
65007673
|
Verical | Multi-Conductor Cable 22Conductors 20AWG 8.6mm 300V Gray Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$1,855.5921 | Buy Now |
Part Details for 5199/20C SL005
5199/20C SL005 CAD Models
5199/20C SL005 Part Data Attributes:
|
5199/20C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5199/20C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |