Part Details for 51A22-01-1-16S-F by Grayhill Inc
Overview of 51A22-01-1-16S-F by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for 51A22-01-1-16S-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51A22-01-1-16S-F-ND
|
DigiKey | SWITCH ROTARY 16POS 150MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4100 / $34.4100 | Buy Now |
DISTI #
000000000000382398
|
Sager | Rotary Switches Rotary Switch, Standard, 1/8 shaft, 22.5-deg, , 1 deck, 1 pole/deck, 16 positions/pole, shorting, fixed stop, 51A22-01B16S | 0 |
|
Buy Now |
Part Details for 51A22-01-1-16S-F
51A22-01-1-16S-F CAD Models
51A22-01-1-16S-F Part Data Attributes
|
51A22-01-1-16S-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51A22-01-1-16S-F
Grayhill Inc
Rotary Switch, 10 Positions, SP16T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP16T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |