Part Details for 51AT22-01-1-02N by Grayhill Inc
Overview of 51AT22-01-1-02N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51AT22-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AT22-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4904 | Buy Now |
DISTI #
51AT22-01-1-02N
|
Avnet Americas | Single Deck Rotary Switch 200mA Standard Style 1/8 Inch Shaft 22.5° Throw 1 Deck 1 Pole 2 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 51AT22-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2752 / $27.1245 | Buy Now |
DISTI #
706-51AT22-01-1-02N
|
Mouser Electronics | Rotary Switches 51AT22-01-1-02N RoHS: Compliant | 0 |
|
$26.2300 / $36.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$25.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$45.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8300 / $33.3800 | Buy Now |
DISTI #
51AT22-01-1-02N
|
Avnet Americas | Single Deck Rotary Switch 200mA Standard Style 1/8 Inch Shaft 22.5° Throw 1 Deck 1 Pole 2 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 51AT22-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2752 / $27.1245 | Buy Now |
DISTI #
51AT22-01-1-02N
|
Avnet Americas | Single Deck Rotary Switch 200mA Standard Style 1/8 Inch Shaft 22.5° Throw 1 Deck 1 Pole 2 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 51AT22-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2752 / $27.1245 | Buy Now |
DISTI #
000000000005621981
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$20.2300 / $29.6300 | Buy Now |
Part Details for 51AT22-01-1-02N
51AT22-01-1-02N CAD Models
51AT22-01-1-02N Part Data Attributes
|
51AT22-01-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51AT22-01-1-02N
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |