Part Details for 51BSP30-01E03N by Grayhill Inc
Overview of 51BSP30-01E03N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51BSP30-01E03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51BSP30-01E03N
|
Avnet Americas | ROTARY SWITCH, SCREWDRIVER SLOT SHAFT, SHAFT/PANEL SEAL, PC - Bulk (Alt: 51BSP30-01E03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51BSP30-01E03N
|
Mouser Electronics | Rotary Switches Rotary Switch, Screwdriver slot shaft, shaft/panel seal, PC mount, 30°, , 1 deck, 4 pole/deck, 3 positions/pole, non-shorting, 51BSP30-01E03N RoHS: Compliant | 0 |
|
$22.5500 / $30.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7400 / $30.6000 | Buy Now |
DISTI #
51BSP30-01E03N
|
Avnet Americas | ROTARY SWITCH, SCREWDRIVER SLOT SHAFT, SHAFT/PANEL SEAL, PC - Bulk (Alt: 51BSP30-01E03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51BSP30-01E03N
|
Avnet Americas | ROTARY SWITCH, SCREWDRIVER SLOT SHAFT, SHAFT/PANEL SEAL, PC - Bulk (Alt: 51BSP30-01E03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |