Part Details for 51BST30-01E02N by Grayhill Inc
Overview of 51BST30-01E02N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51BST30-01E02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7710
|
Newark | 51Bst30-01-4-02N |Grayhill 51BST30-01E02N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6700 / $51.7400 | Buy Now |
DISTI #
51BST30-01E02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6032 | Buy Now |
DISTI #
51BST30-01E02N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Standard 1/8 Inch Shaft 30° Throw 1 Deck 4 Pole 2 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 51BST30-01E02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8742 / $32.7468 | Buy Now |
DISTI #
706-51BST30-01E02N
|
Mouser Electronics | Rotary Switches 51BST30-01-4-02N RoHS: Compliant | 0 |
|
$31.6600 / $37.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9900 / $40.8800 | Buy Now |
DISTI #
000000000006156009
|
Sager | Rotary Switches 51BST30-01-4-02N Min Qty: 25 | 0 |
|
$24.4400 / $35.7700 | Buy Now |