Part Details for 51C30-01-1-04S by Grayhill Inc
Overview of 51C30-01-1-04S by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51C30-01-1-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2006
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Shorting, Termination: Solder Lug |Grayhill 51C30-01-1-04S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$38.3100 / $43.0100 | Buy Now |
DISTI #
51C30-01-1-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8308 | Buy Now |
DISTI #
51C30-01-1-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51C30-01-1-04S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6892 / $24.6781 | Buy Now |
DISTI #
706-51C30-01-1-04S
|
Mouser Electronics | Rotary Switches 51C30-01-1-04S RoHS: Compliant | 0 |
|
$25.2500 / $36.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$23.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$41.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$16.8000 / $29.0600 | Buy Now |
DISTI #
51C3001104S-GRA
|
TME | 51C30-01-1-04S Min Qty: 1 | 9 |
|
$54.5110 / $54.5120 | Buy Now |
DISTI #
000000000000382545
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$18.3700 / $26.9500 | Buy Now |
DISTI #
C1S306100132723
|
Chip1Stop | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant | 9 |
|
$53.4000 | Buy Now |