Part Details for 51CPT30-01B03S by Grayhill Inc
Overview of 51CPT30-01B03S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CPT30-01B03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51CPT30-01B03S-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
51CPT30-01B03S
|
Avnet Americas | ROTARY SWITCH, MILITARY W/O PANEL SEAL, PC MOUNT, PROCESS SE - Bulk (Alt: 51CPT30-01B03S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51CPT30-01B03S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military w/o panel seal, PC mount, process seal, 30°, , 1 deck, 1 pole/deck, 3 positions/pole, shorting, 51CPT30-01B03S RoHS: Compliant | 0 |
|
$19.6900 / $26.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7500 / $35.3300 | Buy Now |
Part Details for 51CPT30-01B03S
51CPT30-01B03S CAD Models
51CPT30-01B03S Part Data Attributes:
|
51CPT30-01B03S
Grayhill Inc
Buy Now
|
Compare Parts:
51CPT30-01B03S
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |