There are no models available for this part yet.
Overview of 51CT30-01B12N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 51CT30-01B12N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51CT30-01B12N
|
Avnet Americas | ROTARY SWITCH, MILITARY W/O PANEL SEAL, PROCESS SEAL, 30&DEG - Bulk (Alt: 51CT30-01B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-51CT30-01B12N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military w/o panel seal, process seal, 30°, , 1 deck, 1 pole/deck, 12 positions/pole, non-shorting, fixed stop, 51CT30-01B12N RoHS: Compliant | 0 |
|
$17.7700 / $24.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1600 / $30.0000 | Buy Now |