Part Details for 51EM30-01-2-04S by Grayhill Inc
Overview of 51EM30-01-2-04S by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51EM30-01-2-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51EM30-01-2-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
51EM30-01-2-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51EM30-01-2-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51EM30-01-2-04S
|
Mouser Electronics | Rotary Switches Rotary Switch, Metric 4mm shaft, 30°, , 1 deck, 2 pole/deck, 4 positions/pole, shorting RoHS: Compliant | 0 |
|
$30.1600 / $34.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.5300 / $38.0400 | Buy Now |
DISTI #
51EM30-01-2-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51EM30-01-2-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003982761
|
Sager | Rotary Switches Rotary Switch, Metric 4mm shaft, 30°, , 1 deck, 2 pole/deck, 4 positions/pole, shorting | 0 |
|
Buy Now |