Part Details for 51EMBPT30-1C03N by Grayhill Inc
Overview of 51EMBPT30-1C03N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51EMBPT30-1C03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51EMBPT30-1C03N
|
Avnet Americas | 51EMBPT30-01-2-03N , 30&DEG, , 1 DECK, 4 POLE/DECK - Bulk (Alt: 51EMBPT30-1C03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51EMBPT30-1C03N
|
Mouser Electronics | Rotary Switches 51EMBPT30-01-2-03N , 30°, , 1 deck, 4 pole/deck, non-shorting RoHS: Compliant | 0 |
|
$37.8500 / $42.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2900 / $57.3800 | Buy Now |
DISTI #
51EMBPT30-1C03N
|
Avnet Americas | 51EMBPT30-01-2-03N , 30&DEG, , 1 DECK, 4 POLE/DECK - Bulk (Alt: 51EMBPT30-1C03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |