Part Details for 51EP30-01-1-07N by Grayhill Inc
Overview of 51EP30-01-1-07N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51EP30-01-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7011
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51EP30-01-1-07N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8700 / $60.1200 | Buy Now |
DISTI #
51EP30-01-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4932 | Buy Now |
DISTI #
51EP30-01-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51EP30-01-1-07N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2170 / $38.0544 | Buy Now |
DISTI #
706-51EP30-01-1-07N
|
Mouser Electronics | Rotary Switches 51EP30-01-1-07N RoHS: Compliant | 0 |
|
$39.4900 | Order Now |
|
Future Electronics | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$36.5100 / $38.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$63.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0200 / $47.5000 | Buy Now |
DISTI #
000000000003155214
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$28.3600 / $41.5600 | Buy Now |
DISTI #
51EP30-01-1-07N
|
Avnet Abacus | (Alt: 51EP30-01-1-07N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 51EP30-01-1-07N
51EP30-01-1-07N CAD Models
51EP30-01-1-07N Part Data Attributes
|
51EP30-01-1-07N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51EP30-01-1-07N
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, 0.2A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |