Part Details for 51EP30-01-1-11S by Grayhill Inc
Overview of 51EP30-01-1-11S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51EP30-01-1-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5097
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51EP30-01-1-11S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0500 / $58.9900 | Buy Now |
DISTI #
51EP30-01-1-11S-ND
|
DigiKey | SWITCH ROTARY 11POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7508 | Buy Now |
DISTI #
51EP30-01-1-11S
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51EP30-01-1-11S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7778 / $37.3391 | Buy Now |
DISTI #
706-51EP30-01-1-11S
|
Mouser Electronics | Rotary Switches 51EP30-01-1-11S RoHS: Compliant | 0 |
|
$33.3700 / $41.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$62.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3400 / $46.6100 | Buy Now |
DISTI #
000000000003982763
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$27.8400 / $40.7800 | Buy Now |
Part Details for 51EP30-01-1-11S
51EP30-01-1-11S CAD Models
51EP30-01-1-11S Part Data Attributes:
|
51EP30-01-1-11S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51EP30-01-1-11S
Grayhill Inc
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL |